text.skipToContent text.skipToNavigation

Manufacturer Part #

STP270N8F7

80 V 0.0017 Ohm typ., 180 A N-Channel STripFET F7 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP270N8F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.0025Ω
Rated Power Dissipation: 315W
Qg Gate Charge: 193nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 56ns
Turn-off Delay Time: 98ns
Rise Time: 180ns
Fall Time: 42ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 13600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,520.00
USD
Quantity
Unit Price
1,000
$3.52
2,000+
$3.47
Product Variant Information section