text.skipToContent text.skipToNavigation

Manufacturer Part #

STP28NM50N

N-Channel 500 V 0.158 Ω 50 nC Flange Mount MDmesh II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP28NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.158Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 50nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$7,450.00
USD
Quantity
Unit Price
50
$7.62
150
$7.57
250
$7.54
500
$7.51
1,000+
$7.45
Product Variant Information section