text.skipToContent text.skipToNavigation

Manufacturer Part #

STP46NF30

STP46NF30 Series 300 V 42 A N-Channel STripFET™ II Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP46NF30 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 80ns
Rise Time: 38ns
Fall Time: 46ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 3200pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,780.00
USD
Quantity
Unit Price
50
$3.92
150
$3.87
250
$3.85
1,000
$3.78
1,500+
$3.74
Product Variant Information section