text.skipToContent text.skipToNavigation

Référence fabricant

STP6NK90ZFP

Single N-Channel 900 V 2 Ohm 60.5 nC 30 W Silicon Flange Mount Mosfet - TO-220FP

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STP6NK90ZFP - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 30W
Qg Gate Charge: 60.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.8A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 20ns
Rise Time: 45ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 9.3mm
Length: 10.4mm
Input Capacitance: 1350pF
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
1 600,00 $
USD
Quantité
Prix unitaire
50
$1.64
200
$1.62
750
$1.60
1 500
$1.58
3 750+
$1.56
Product Variant Information section