text.skipToContent text.skipToNavigation

Manufacturer Part #

STP8NM50N

N-Channel 550 V 0.79 Ohm Flange Mount MDmesh II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP8NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 0.79Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 14nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,560.00
USD
Quantity
Unit Price
50
$2.63
200
$2.59
500
$2.56
1,250
$2.53
2,000+
$2.50
Product Variant Information section