text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9NK50ZFP

N-Channel 500 V 0.85 Ohm Zener-Protected SuperMESH MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP9NK50ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 32nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$935.00
USD
Quantity
Unit Price
50
$0.99
200
$0.965
1,000
$0.935
2,000
$0.92
6,250+
$0.89
Product Variant Information section