text.skipToContent text.skipToNavigation

Manufacturer Part #

STW22N95K5

N-Channel 950 V 0.330 Ohm Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW22N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 48nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$5,838.00
USD
Quantity
Unit Price
30
$9.91
90
$9.84
150
$9.80
450
$9.73
750+
$9.66
Product Variant Information section