text.skipToContent text.skipToNavigation

Manufacturer Part #

STW7N95K3

N-Channel 950 V 1.35 Ohm Flange Mount SuperMESH3 Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW7N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 1.35Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 34nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,560.00
USD
Quantity
Unit Price
30
$7.76
90
$7.70
150
$7.68
600
$7.60
900+
$7.56
Product Variant Information section