text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM110N10-09-E3

SUM110N10 Series 100 V 110 A 3.75 W SMT N-Channel Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay SUM110N10-09-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 3.75|W
Qg Gate Charge: 160nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$7,496.00
USD
Quantity
Unit Price
800+
$9.37
Product Variant Information section