text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM110P06-07L-E3

Single P-Channel 60 V 6.9 mOhm Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SUM110P06-07L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.9mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 345nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
66,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,040.00
USD
Quantity
Unit Price
800+
$6.30
Product Variant Information section