text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM55P06-19L-E3

Single P-Channel 60 V 0.019 Ohms Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM55P06-19L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.019Ω
Rated Power Dissipation: 3.75|W
Qg Gate Charge: 115nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The SUM55P06-19L-E3 is a P-Channel 60-V (D-S) 175 °C MOSFET.

It has an Operating temperature ranges b/w -55 °C to 175 °C and it is available in a TO-263 package.

Features:

  • TrenchFET® Power MOSFET
  • 175 °C Junction Temperature
  • Drain-Source Voltage VDS: - 60 V
  • Gate-Source Voltage VGS: ± 20 V
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,104.00
USD
Quantity
Unit Price
800+
$5.13
Product Variant Information section