text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM70040M-GE3

N-Channel 100 V 3.8 mOhm 375 W ThunderFET Power Mosfet - TO-263-7

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay SUM70040M-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 55ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 5100pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,000.00
USD
Quantity
Unit Price
800+
$5.00
Product Variant Information section