text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM70060E-GE3

N-Channel 100 V 5.6 mOhm 375 W SMT ThunderFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM70060E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.6mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 53.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 131A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 27ns
Rise Time: 22ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 3330pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,736.00
USD
Quantity
Unit Price
800
$3.42
1,600
$3.39
2,400+
$3.36
Product Variant Information section