text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM90P10-19L-E3

Single P-Channel 100 V 0.019 Ohms Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Vishay SUM90P10-19L-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.019Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 326nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
8,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$7,912.00
USD
Quantity
Unit Price
800+
$9.89
Product Variant Information section