text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP50020EL-GE3

N-Channel 60 V 2.3 mOhm 375 W TrenchFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay SUP50020EL-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.3mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 126nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 55ns
Rise Time: 20ns
Fall Time: 11ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 11113pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,775.00
USD
Quantity
Unit Price
500
$5.55
1,000
$5.53
1,500+
$5.50
Product Variant Information section