text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP90140E-GE3

N-Channel 200 V 17 mOhm 375 W ThunderFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP90140E-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 35ns
Rise Time: 112ns
Fall Time: 80ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 4132pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,755.00
USD
Quantity
Unit Price
500
$5.51
1,000
$5.48
1,500+
$5.46
Product Variant Information section