text.skipToContent text.skipToNavigation

Manufacturer Part #

SVD2955T4G

60V, 12A, 180 mOhm, Single P-Channel, DPAK.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
onsemi SVD2955T4G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.180Ω
Rated Power Dissipation: 55W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 26ns
Rise Time: 45ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 750pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.515
5,000
$0.51
7,500
$0.505
12,500+
$0.495
Product Variant Information section