text.skipToContent text.skipToNavigation

Manufacturer Part #

SVD5867NLT4G

60V 22A 39 mOhm N-ch TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SVD5867NLT4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 3.3W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 6.5ns
Turn-off Delay Time: 18.2ns
Rise Time: 12.6ns
Fall Time: 2.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Input Capacitance: 675pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$4,800.00
USD
Quantity
Unit Price
7,500+
$0.64
Product Variant Information section