text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4423AVOA

TC4423A Series 18 V 3 A Dual Low Side Surface Mount Gate Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4423AVOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Rise Time: 12ns
Fall Time: 12ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$519.00
USD
Quantity
Unit Price
100
$1.76
300
$1.73
500
$1.72
1,000
$1.71
2,000+
$1.69
Product Variant Information section