text.skipToContent text.skipToNavigation

Manufacturer Part #

TP0620N3-G

TP0620 Series 200 V 175 mA P-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TP0620N3-G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 12Ω
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
4,000
$1.04
5,000+
$1.03
Product Variant Information section