text.skipToContent text.skipToNavigation

Manufacturer Part #

US6K4TR

US6K4 Series 20 V 1.5 A 180 mOhm Surface Mount Dual N-Channel Mosfet - TUMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM US6K4TR - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 1.8nC
Package Style:  TUMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
12,000
$0.173
45,000+
$0.169
Product Variant Information section