text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0106N3-G

VN0106 Series 60 V 3 Ohm N-Channel Enhancement-Mode Vertical DMOS FET - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN0106N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,380.00
USD
Quantity
Unit Price
1,000
$0.47
3,000
$0.46
10,000
$0.45
15,000+
$0.445
Product Variant Information section