text.skipToContent text.skipToNavigation

Manufacturer Part #

VN10KN3-G-P002

N-Channel 60 V 1 W 5 Ohm Enhancement Mode Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip VN10KN3-G-P002 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 310mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: DMOS
Input Capacitance: 48pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,120.00
USD
Quantity
Unit Price
2,000
$0.56
4,000
$0.55
8,000
$0.545
10,000+
$0.535
Product Variant Information section