text.skipToContent text.skipToNavigation

Manufacturer Part #

VN2210N2

N-Channel 100 V 0.35 Ω Through Hole Vertical DMOS FET - TO-39-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN2210N2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.35Ω
Rated Power Dissipation: 360|mW
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,450.00
USD
Quantity
Unit Price
500+
$16.90
Product Variant Information section