text.skipToContent text.skipToNavigation

Manufacturer Part #

VN2222LL-G-P003

VN2222LL Series 60 V 7.5 Ohm N-Ch Enhancement-Mode Vertical DMOS FET - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VN2222LL-G-P003 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,940.00
USD
Quantity
Unit Price
2,000
$0.49
4,000
$0.485
6,000
$0.48
10,000+
$0.47
Product Variant Information section