text.skipToContent text.skipToNavigation

Manufacturer Part #

VP2450N8-G

Trans MOSFET P-CH 500V 0.16A 3-Pin SOT-89 T/R - Tape and Reel

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VP2450N8-G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 30Ω
Rated Power Dissipation: 1.6W
Turn-on Delay Time: 10ns
Turn-off Delay Time: 45ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,320.00
USD
Quantity
Unit Price
2,000
$1.16
6,000+
$1.15
Product Variant Information section