text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMC3A17DN8TA

Dual N & P Channel 30 V 5.4 A 1.25 W Surface Mount Complementary Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMC3A17DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 0.05Ω/0.07Ω
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 12.2nC/15.8nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
500
$1.97
1,000
$1.95
1,500
$1.94
2,500+
$1.92
Product Variant Information section