text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10A07FTA

ZXMN10A07F Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET -SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Diodes Incorporated ZXMN10A07FTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 625|mW
Qg Gate Charge: 2.9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
USA:
192,000
825,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
12,000
$0.375
15,000+
$0.37
Product Variant Information section