text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN2F34FHTA

N-Channel 20 V 0.06 Ohm Enhancement Mode MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN2F34FHTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 0.95|W
Qg Gate Charge: 2.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
12,000
$0.182
45,000+
$0.177
Product Variant Information section