text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3A03E6TA

ZXMN3A3E6 Series 30 V 0.05 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN3A03E6TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 12.6nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The ZXMN3A03E6TA is a N-Channel 30 V enhancement mode MOSFET with Fast Switching Speed.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • SOT23-6 package

Applications:

  • DC-DC Converters
  • Power Management functions
  • Motor control
  • Disconnect switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Unit Price
3,000
$0.755
6,000
$0.745
9,000+
$0.735
Product Variant Information section