text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3F30FHTA

ZXMN3F30 Series 30 V 0.047 Ohm N-Channel Enhancement Mode MOSFET - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN3F30FHTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.047Ω
Rated Power Dissipation: 0.95|1.4W
Qg Gate Charge: 7.7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000
$0.53
12,000
$0.525
15,000+
$0.515
Product Variant Information section