text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3F31DN8TA

Dual N-Channel 30 V 0.024 Ohm Surface Mount Enhancement Mode MOSFET - SOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN3F31DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 12.9nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
500
$0.82
1,500
$0.805
2,000
$0.80
5,000
$0.785
7,500+
$0.77
Product Variant Information section