text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP10A18KTC

P-Channel 100 V 0.15 Ohm Surface Mount Enhancement Mode MOSFET - DPAK

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated ZXMP10A18KTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 4.3|W
Qg Gate Charge: 26.9nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.50
USD
Quantity
Unit Price
2,500+
$0.635
Product Variant Information section