text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP7A17GQTA

ZXMP7A17GQ Series 70 V 2.6 A 160 mOhm P-Channel Enhancement Mode Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP7A17GQTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 70V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.6A
Turn-on Delay Time: 2.5ns
Turn-off Delay Time: 27.9ns
Rise Time: 3.4ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 635pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
3,000
$0.365
4,000
$0.36
10,000
$0.355
15,000+
$0.35
Product Variant Information section