text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817,215

BC817 Series 45 V 500mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Nexperia BC817,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC817,215 is a NPN general-purpose transistors in a SOT-23.

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

View the BC817 NPN general-purpose transistors

 

Pricing Section
Global Stock:
36,000
USA:
36,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.10
USD
Quantity
Unit Price
3,000
$0.0587
6,000
$0.0577
9,000
$0.0571
12,000
$0.0567
15,000+
$0.0554
Product Variant Information section