text.skipToContent text.skipToNavigation

Manufacturer Part #

6LF22XWA/B

Alkaline-Zinc/Manganese Dioxide 9 V Snap Terminals ANSI / IEC Standards Battery

Product Specification Section
Panasonic Energy 6LF22XWA/B - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 9V
Battery Cell Size: 9-Volt
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
40
$1.26
100
$1.25
200
$1.23
400+
$1.21
Product Variant Information section