text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2477A/FBN

BR Series Ø 24.5 mm 3 V 1 Ah Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry BR-2477A/FBN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 1000mAh
Rechargeable: No
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
276
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.60
USD
Quantity
Unit Price
12
$2.30
36
$2.26
60
$2.25
180
$2.21
300+
$2.18
Product Variant Information section