text.skipToContent text.skipToNavigation

Manufacturer Part #

009155005002016

CONN SPRING BATTERY 5POS SMD

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155005002016 - Technical Attributes
Attributes Table
Dimension: H  5.1mm x L  12.5mm x W  8mm
Mounting Style: Straight
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
1,000+
$1.03
Product Variant Information section