text.skipToContent text.skipToNavigation

Manufacturer Part #

BXS011/1

1 Cell AA Sealed Front Cylindrical Battery

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Bulgin BXS011/1 - Technical Attributes
Attributes Table
Battery Cell Size: 4/5 A
Dimension: H  28.5mm x W  36mm
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.50
USD
Quantity
Unit Price
2
$13.75
5
$13.64
20
$13.47
40
$13.38
100+
$13.18
Product Variant Information section