text.skipToContent text.skipToNavigation

Manufacturer Part #

02183.15VXP

Cartridge Fuses 250V 5X20mm (P) 3.15AMP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse 02183.15VXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 847.5Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.11
Dimension: L  20mm x D  5.2mm
Mounting Method: Clip
Pricing Section
Global Stock:
10
Singapore:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$15.25
USD
Quantity
Unit Price
5
$3.05
25
$2.99
125
$2.93
250
$2.91
750+
$2.83
Product Variant Information section