text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L330/24MR

PTC 24V POLYFUSE SURF MOUNT 2920 3.3A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 2920L330/24MR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 3.3A
Trip Current: 5.5A
Resistance: 55mΩ
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Dimension: T  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
4,000+
$1.03