text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.2416.22

UMZ 250 Series 250 VAC 125 VDC 1 A Surface Mount Time-Lag Fuse with Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3404.2416.22 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  4.2mm x W  11.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,440.00
USD
Quantity
Unit Price
1,000
$1.23
2,000
$1.22
3,000+
$1.21
Product Variant Information section