text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMDC185F/33-2

Poly Switch PTC Devices Surface Mount

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Littelfuse ASMDC185F/33-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.85A
Trip Current: 3.7A
Resistance: 0.15Ω
Current Rating: 40A
Time to Trip: 2.5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  1.2mm x L  7.7mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
4,000+
$0.495
Product Variant Information section