text.skipToContent text.skipToNavigation

Manufacturer Part #

F0603E0R75FSTR

F0603E Series Fast Acting 32 V 0.75 A 0603 Surface Mount Thin-Film Fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX F0603E0R75FSTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 750mA
Resistance: 0.2Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.003A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
12,000
$0.189
15,000+
$0.186