text.skipToContent text.skipToNavigation

Manufacturer Part #

F0603G0R10FNTR

Surface Mount Fuses 0603 100mA fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F0603G0R10FNTR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 0.1A
Resistance: 2.4Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Color: Red
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section