text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-120B

ESD Suppressors / TVS Diodes 5000W 120V Bidirect

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-120B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 274V
Directional: Bi-Directional
Peak Output Current: 23A
Peak Power: 5000W
Standoff Voltage: 120V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 950pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$696.00
USD
Quantity
Unit Price
100
$1.18
300
$1.16
2,000
$1.14
3,000+
$1.13
Product Variant Information section