Manufacturer Part #
ESDA25-4BP6
ESDA Series 4 Line 30 V 22 pF Bi-Direction ESD Protection Transil™ Array-SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDA25-4BP6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA25-4BP6 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 30V |
| Breakdown Voltage-Min: | 25V |
| Standoff Voltage: | 24V |
| Capacitance: | 22pF |
| Operating Temp Range: | -40°C to +150°C |
| Rated Power: | 150W |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.097
6,000
$0.0954
9,000
$0.0944
15,000
$0.0933
30,000+
$0.0908
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount