text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25-4BP6

ESDA Series 4 Line 30 V 22 pF Bi-Direction ESD Protection Transil™ Array-SOT-666

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1730
Product Specification Section
STMicroelectronics ESDA25-4BP6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Breakdown Voltage-Max: 30V
Breakdown Voltage-Min: 25V
Standoff Voltage: 24V
Capacitance: 22pF
Operating Temp Range: -40°C to +150°C
Rated Power: 150W
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.116
15
$0.107
75
$0.101
300
$0.0965
1,500+
$0.0895