Manufacturer Part #
0031.8211.G
5 x 20 mm 10 A Open Design Thermoplastic Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0031.8211.G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0031.8211.G - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 10A |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.675
2,000
$0.665
3,000
$0.66
4,000
$0.655
5,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag