text.skipToContent text.skipToNavigation

Manufacturer Part #

0881070.URF

70 A AC 75 V DC J-Lead High-Current Fast Opening Surface Mount Fuse - SMD-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Littelfuse 0881070.URF - Technical Attributes
Attributes Table
Voltage Rating: 75V
Response Characteristic: Fast-Acting
Current Rating: 70A
Resistance: 0.82mΩ
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +100°C
Typical Melting I2t (A2sec): 1050
Dimension: L  11.2mm x W  10mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,220.00
USD
Quantity
Unit Price
500+
$6.44
Product Variant Information section